Reference Only

AT711-RO

Obsolete
Switch Hardware 633-AT711

Manufacturer:

Mfr Part:
AT711-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductHardware
TypeContact
For Use WithPushbutton Switches
Designed forLB Series
Termination StyleSolder
SeriesAT
Height15 mm
Length15.8 mm
MaterialPolyamide (PA), Glass Fiber Reinforced
Mounting StyleThrough Hole
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width15.8 mm
Part # Aliases633-AT711

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908160
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?