Reference Only

AT635F-RO

Obsolete
Panel Mount Indicator Lamps T1 1/2 LED GRN LB KB

Manufacturer:

Mfr Part:
AT635F-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPanel Mount Indicator Lamps
ProductIndicators
SeriesAT
Mounting StyleThrough Hole
Product TypePanel Mount Indicator Lamps
SubcategoryLamps (Non-LED)
Part # Aliases633-AT635F AT-635-M AT635F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8204200000
TARIC8204200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?