Reference Only

AT634F12-RO

Obsolete
Panel Mount Indicator Lamps LED QUAD ELEMENT W/RES 12V GREEN

Manufacturer:

Mfr Part:
AT634F12-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPanel Mount Indicator Lamps
ProductIndicators
SeriesAT
Mounting StyleThrough Hole
Product TypePanel Mount Indicator Lamps
SubcategoryLamps (Non-LED)
Part # Aliases633-AT634F12 AT-634-M12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?