Reference Only

AT627C24-RO

Obsolete
LED Panel Mount Indicators LED W/RESISTOR RED

Manufacturer:

Mfr Part:
AT627C24-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryLED Panel Mount Indicators
ProductIndicators
Mounting StyleThrough Hole
SeriesAT
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication
Part # Aliases633-AT627C24 AT-627-R24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?