Reference Only

AT621CF05-RO

Obsolete
LED Panel Mount Indicators RED/GRN T-1-1/2 LED

Manufacturer:

Mfr Part:
AT621CF05-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryLED Panel Mount Indicators
ProductIndicators
Mounting StyleThrough Hole
SeriesAT
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication
Part # Aliases633-AT621CF05 AT-621-RM05

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?