Reference Only
AT618E
Obsolete
Switch Hardware AT SERIES/LAMP/YELLO LED FOR AT213
Datasheet
AT618E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Type | LED | |
| For Use With | LED Bezels | |
| Designed for | AT213 Series | |
| Termination Style | Solder | |
| Series | MLW AT | |
| Height | 7 mm | |
| Illumination Color | Yellow | |
| Length | 2 mm | |
| Mounting Style | Through Hole | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 5 mm | |
| Part # Aliases | AT-618-Y |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908160 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?