Reference Only

AT618C

Obsolete
Switch Hardware AT SERIES/LAMP/RED LED FOR AT 213

Manufacturer:

Mfr Part:
AT618C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
TypeLED
For Use WithLED Bezels
Designed forAT213 Series
Termination StyleSolder
SeriesMLW AT
Height7 mm
Illumination ColorRed
Length2 mm
Mounting StyleThrough Hole
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width5 mm
Part # AliasesAT-618-R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908160
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?