Reference Only
AT611-5V-RO
Obsolete
Panel Mount Indicator Lamps 5 VAC BULB FOR KB
Datasheet
AT611-5V-RO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Panel Mount Indicator Lamps | |
| Product | Indicators | |
| Series | MLW AT | |
| Mounting Style | Through Hole | |
| Product Type | Panel Mount Indicator Lamps | |
| Subcategory | Lamps (Non-LED) | |
| Part # Aliases | 633-AT611-5V AT-611-5V AT611-5V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8539293050 |
| TARIC | 8539299890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?