Reference Only
AT602-28V
Obsolete
Panel Mount Indicator Housings & Hardware T1-1/2 28V 35mA LAMP
Datasheet
AT602-28V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Panel Mount Indicator Housings & Hardware | |
| Series | AT | |
| Packaging | Bulk | |
| Product Type | Lamp Assemblies | |
| Subcategory | Lamps (Non-LED) | |
| Part # Aliases | AT-602-28V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8539293050 |
| TARIC | 8539299890 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?