Reference Only

AT602-12V

Obsolete
Switch Hardware INCANDESCENT 12V

Manufacturer:

Mfr Part:
AT602-12V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductIndicators
TypeIncandescent
For Use WithRocker Switches, Snap in
Designed forLW, MLW Series
Termination StyleSnap In
SeriesAT
FeaturesT-1 1/2 pilot slide base
Height21 mm
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908160
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?