Reference Only
AT546-RO
Obsolete
Switch Hardware MOUNTING BRACKET GB2
Datasheet
AT546-RO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Mounting Bracket | |
| For Use With | Pushbutton Switches | |
| Designed for | GB2 Series | |
| Series | AT | |
| Height | 8.6 mm | |
| Illumination | Non-Illuminated | |
| Material | Phosphor Bronze with Tin Plating | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 7.62 mm | |
| Part # Aliases | 633-AT546 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908160 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?