Reference Only

AT543-RO

Obsolete
Switch Hardware MR SUPPORT BRACKET

Manufacturer:

Mfr Part:
AT543-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductHardware
TypeMounting Bracket
For Use WithRotary Switches
Designed forMRK Series
SeriesAT
Height14.9 mm
IlluminationNon-Illuminated
Length18 mm
MaterialSteel with Tin Plating
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width18 mm
Part # Aliases633-AT543 AT-543

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908160
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?