Reference Only

AT532TH/3

Switch Hardware .

Manufacturer:

Mfr Part:
AT532TH/3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductHardware
TypeNut
For Use WithPushbutton Switches, Miniature
Designed forEB, M, MB20, MB24, P Series
Termination StyleScrew
SeriesAT
FeaturesNon-metric
Height3 mm
MaterialBrass with Nickel Plating
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width9.5 mm

Export and Environmental Classification

AttributeDescription
HTS8538908160
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.68$84.00
$1.62$162.00
$1.56$390.00
$1.51$755.00
$1.47$1,470.00
$1.37$6,850.00
Need more?
Contact Us