Reference Only

AT528A

Obsolete
Switch Hardware MOUNTER FOR RND CAP BLK

Manufacturer:

Mfr Part:
AT528A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductHardware
TypeMounting Plate
For Use WithPushbutton Switches
Designed forDLB Series
Termination StyleSnap In
SeriesAT
Height18.5 mm
MaterialNylon, Fiberglass Reinforced
Mounting StylePanel
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width19 mm
Part # AliasesAT-528

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908160
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?