AT511H/3 NKK Switches

AT511H/3

Obsolete
Switch Hardware INCH THREAD KNURLED CAP NUT/BLACK FINISH

Manufacturer:

Mfr Part:
AT511H/3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductHardware
TypeNut
Designed forEB, M, MB20, MB24, P Series
Termination StyleScrew
SeriesAT
Height3.6 mm
MaterialBrass with Chrome Plating
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width9 mm
Part # AliasesAT-511-E1M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?