Reference Only
AT508-RO
Obsolete
Switch Hardware 12MM INT LOCK WASHER
Datasheet
AT508-RO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Washer | |
| Designed for | M, P, S, SB, SCB, SK, TL, WB, WT Series | |
| Series | AT | |
| Height | 0.5 mm | |
| Illumination | Non-Illuminated | |
| Material | Steel with Zinc and Chromate | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 15.8 mm | |
| Part # Aliases | 633-AT508 AT-508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?