Reference Only

AT507M-RO

Obsolete
Switch Hardware METRIC LOCKING RING

Manufacturer:

Mfr Part:
AT507M-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductHardware
TypeWasher
Designed forD2, DB, EB, M, MB20, MB24, MB25, MR, P Series
SeriesAT
Height0.8 mm
IlluminationNon-Illuminated
MaterialSteel with Zinc and Chromate
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width12 mm
Part # Aliases633-AT507M AT-507

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?