Reference Only

AT490JB

Obsolete
Switch Bezels / Switch Caps RND CLR/WH CAP LED

Manufacturer:

Mfr Part:
AT490JB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
TypeCap, Round
For Use WithPushbutton Switches, Miniature
Designed forKB Series
ColorClear, White
SeriesM
Height10.8 mm
MaterialPolycarbonate (PC)
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap On
Width11.6 mm
Part # AliasesAT-490-N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?