AT489JE NKK Switches

AT489JE

Switch Bezels / Switch Caps SQ CLR/YLW CAP LED.

Manufacturer:

Mfr Part:
AT489JE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
TypeCap, Square
For Use WithPushbutton Switches, Miniature
Designed forKB Series
ColorClear, Yellow
SeriesM
Height10.8 mm
Length11.6 mm
MaterialPolycarbonate (PC)
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap On
Width11.6 mm
Part # AliasesAT-489-Y

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8204200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.88$88.00
$0.85$212.50
$0.82$410.00
$0.80$800.00
$0.743$3,715.00
Need more?
Contact Us