Reference Only

AT485FF

Obsolete
Switch Bezels / Switch Caps SQ GRN LENS & FILTER KB W/ INCNDSCNT LAMP

Manufacturer:

Mfr Part:
AT485FF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithPushbutton Switches, Miniature
Designed forKB Series
ColorGreen, Green
SeriesKB AT
Height10.7 mm
Length11.6 mm
MaterialPolycarbonate (PC)
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap On
Width11.6 mm
Part # AliasesAT-485-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?