Reference Only

AT468G

Switch Actuators BLUE LONG PADDLE FOR A, B & M SERIES.

Manufacturer:

Mfr Part:
AT468G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Actuators
SeriesAT
TypePaddle
For Use WithToggle Switches
Designed forA Series
ColorBlue
Height14.2 mm
Length5 mm
MaterialPolyamide (PA)
Mounting StyleSnap-On
Product TypeSwitch Actuators
ProductActuators
SubcategorySwitch Accessories
Width5 mm
Part # AliasesAT-468-K1D-B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.79$79.00
$0.79$197.50
$0.78$390.00
$0.78$780.00
Need more?