AT466/1 NKK Switches

AT466/1

Switch Actuators .453" WIDE BLK MATTE FALSE ILLM RKR FOR M.

Manufacturer:

Mfr Part:
AT466/1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Actuators
SeriesAT
TypeRocker
For Use WithRocker Switches
Designed forM Series
ColorBlack
Height9.5 mm
Illumination ColorWhite, Red
IlluminationIlluminated
Length11.8 mm
MaterialPolycarbonate (PC)
Mounting StyleSnap-On
Product TypeSwitch Actuators
ProductSelector Switch Actuators
SubcategorySwitch Accessories
Width11.5 mm
Part # AliasesAT-466-A6F-K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.25$1,250.00
$1.16$5,800.00
Need more?
Contact Us