Reference Only

AT456A

Obsolete
Switch Bezels / Switch Caps .595" WIDE BLACK RKR CAP FOR M & P SERIES

Manufacturer:

Mfr Part:
AT456A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeRocker
For Use WithRocker Switches
Designed forM, P Series
ColorBlack
SeriesM
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap On
Width15.1 mm
Part # AliasesAT-456-K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?