Reference Only
AT431
Obsolete
Knobs & Dials BLACK ROTARY KNOB
Datasheet
AT431 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Type | Pointer/Selector | |
| Shaft Diameter | 6 mm | |
| Outside Diameter | 57 mm | |
| Height | 24 mm | |
| Design | Smooth | |
| Indicator Style | Line on Top and Side | |
| For Use With | HS, TS, PS Series | |
| Series | R AT | |
| Indicator Color | White | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials | |
| Part # Aliases | AT-431 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?