Reference Only

AT429D

Obsolete
Switch Hardware AMBER CAP FOR P01 INDICATORS

Manufacturer:

Mfr Part:
AT429D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
TypeLens
For Use WithRocker Switches, Miniature
Designed forP01 Series
Termination StyleSnap In
SeriesAT
ColorAmber
Height9.78 mm
Length15.8 mm
MaterialPolycarbonate (PC)
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width16.2 mm
Part # AliasesAT-429-D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?