Reference Only
AT423A
Obsolete
Switch Bezels / Switch Caps BLACK MUSHROOM CAP
Datasheet
AT423A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Button | |
| For Use With | Pushbutton Switches | |
| Designed for | SB282 Series | |
| Color | Black | |
| Series | M | |
| Height | 14.8 mm | |
| Illumination | Non-Illuminated | |
| Material | Polyamide (PA) | |
| Mounting Style | Through Hole | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Screw | |
| Width | 15 mm | |
| Part # Aliases | AT-423-K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?