Reference Only
AT421D
Obsolete
Switch Hardware AMBER FILTER FOR LW31 ROCKERS
Datasheet
AT421D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Type | Lens | |
| For Use With | Rocker Switches, Snap in | |
| Designed for | LW Series | |
| Termination Style | Snap In | |
| Series | LW AT | |
| Color | Amber | |
| Height | 9.9 mm | |
| Length | 16.3 mm | |
| Material | Polycarbonate (PC) | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 9.5 mm | |
| Part # Aliases | AT-421-D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?