Reference Only

AT416D

End of Life
Switch Bezels / Switch Caps AMBER LAMP COVER FOR AT604 LAMP/LW31 RKR

Manufacturer:

Mfr Part:
AT416D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductIndicators
TypeLens
For Use WithRocker Switches, Snap in
Designed forLW Series
ColorAmber
SeriesLW AT
PackagingBulk
Height7 mm
IlluminationNon-Illuminated
Length5.6 mm
MaterialSilicone Rubber
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Part # AliasesAT-416-D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?