Reference Only

AT416C

End of Life
Switch Bezels / Switch Caps RED LAMP FILTER

Manufacturer:

Mfr Part:
AT416C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductIndicators
TypeLens
For Use WithRocker Switches, Snap in
Designed forLW Series
ColorRed
SeriesLW AT
PackagingBulk
Height7 mm
IlluminationNon-Illuminated
Length5.6 mm
MaterialSilicone Rubber
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap On
Part # AliasesAT-416-R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?