Reference Only
AT4160JF
Obsolete
Switch Bezels / Switch Caps RND CLR/GRN CAP LED
Datasheet
AT4160JF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Button | |
| For Use With | Pushbutton Switches, Miniature | |
| Designed for | KB Series | |
| Color | Clear, Green | |
| Series | KB AT | |
| Packaging | Bulk | |
| Height | 10.7 mm | |
| Illumination | Illuminated | |
| Length | 11.6 mm | |
| Material | Polycarbonate (PC) | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Part # Aliases | AT-4160-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908160 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?