Reference Only
AT4134JB
End of Life
Switch Bezels / Switch Caps RECT CLR CAP FOR KB SERIES SW'S
Datasheet
AT4134JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Button | |
| For Use With | Pushbutton Switches, Miniature | |
| Designed for | KB Series | |
| Color | Clear, White | |
| Series | KB AT | |
| Packaging | Bulk | |
| Height | 10.8 mm | |
| Illumination | Illuminated | |
| Length | 16.1 mm | |
| Material | Polycarbonate (PC) | |
| Mounting Style | Through Hole | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Solder Terminals | |
| Width | 11.6 mm | |
| Part # Aliases | AT-4134-N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?