
AT4127JE
Switch Hardware .
Datasheet
AT4127JE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Type | Rocker Switch Hardware | |
| For Use With | Rocker Switches, Miniature | |
| Designed for | MLW Series | |
| Termination Style | Snap On | |
| Series | AT | |
| Color | Clear, Yellow | |
| Height | 11.5 mm | |
| Illumination | Illuminated | |
| Length | 15.5 mm | |
| Material | Polycarbonate (PC) | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 16 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.40 | $120.00 | |
| $2.36 | $11,800.00 |
Need more?