Reference Only

AT4025

Obsolete
Switch Hardware RECTANGULAR DUST COVER FOR KB

Manufacturer:

Mfr Part:
AT4025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
TypeDust Cover
For Use WithPushbutton Switches, Miniature
Designed forKB Series
Termination StyleSnap On
SeriesKB AT
ColorClear
Height11.8 mm
Length25.4 mm
MaterialPolyvinyl Chloride (PVC)
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width21 mm
Part # AliasesAT-4025

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?