Reference Only

AT4021GB

Obsolete
Switch Bezels / Switch Caps RECT BLUE LENS/WHITE FILTER FOR KB SERIES

Manufacturer:

Mfr Part:
AT4021GB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
TypeCap, Rectangular
For Use WithPushbutton Switches, Miniature
Designed forKB Series
ColorBlue, White
SeriesM
Height10.8 mm
Length16.1 mm
MaterialPolycarbonate (PC)
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap On
Width11.6 mm
Part # AliasesAT-4021-B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?