Reference Only
AT4001X001
Switch Cases / Switch Covers
Datasheet
AT4001X001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Cases / Switch Covers | |
| Type | Dust Cover | |
| For Use With | Pushbutton Switches | |
| Designed for | LB, UB Series | |
| Height | 2.5 mm | |
| Length | 24 mm | |
| Material | Polyethylene (PE) Chloride | |
| Product Type | Switch Cases / Switch Covers | |
| Series | AT | |
| Subcategory | Switch Accessories | |
| Termination Style | Snap On |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?