Reference Only
AT3185JB
Switch Bezels / Switch Caps .
Datasheet
AT3185JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Flat Cap | |
| For Use With | Pushbuttons | |
| Series | KP04 | |
| Packaging | Tray | |
| Illumination Color | White | |
| Illumination | Illuminated | |
| Material | Polycarbonate (PC) | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.86 | $5.72 | |
| $2.57 | $25.70 | |
| $2.47 | $61.75 | |
| $2.40 | $120.00 | |
| $2.15 | $215.00 | |
| $2.09 | $522.50 | |
| $2.05 | $1,025.00 |
Need more?