AT3091JCF11 NKK Switches

AT3091JCF11

Obsolete
Switch Hardware

Manufacturer:

Mfr Part:
AT3091JCF11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductCaps
For Use WithPushbutton Switches
Designed forHB2 Series
Termination StyleSnap In
ColorClear
Height7 mm
Length15 mm
MaterialPolycarbonate (PC)
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width15 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3923500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?