Reference Only
AT3012F05JF-RO
Obsolete
Switch Bezels / Switch Caps GRN SPOT ILLM 5V RES RCT CLR/GRN INSRT YB
Datasheet
AT3012F05JF-RO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Cap, Rectangular | |
| For Use With | Pushbutton Switches | |
| Designed for | YB Series | |
| Color | Clear, Green | |
| Series | M | |
| Features | With resistor | |
| Height | 21 mm | |
| Illumination Color | Green | |
| Illumination | Illuminated | |
| Length | 21 mm | |
| Material | Polycarbonate (PC) | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Snap In | |
| Width | 15 mm | |
| Part # Aliases | 633-AT3012F05JF YB-PRM0M05 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?