Reference Only

AT3011F05JA-RO

Obsolete
Switch Bezels / Switch Caps

Manufacturer:

Mfr Part:
AT3011F05JA-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
TypeCap, Rectangular
For Use WithPushbutton Switches
Designed forYB Series
ColorClear, Black
SeriesM
FeaturesWith resistor
Height21 mm
Illumination ColorGreen
IlluminationIlluminated
MaterialPolycarbonate (PC)
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap In
Width15 mm
Part # AliasesYB-PCK0M05

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?