Reference Only

AT208A/1

Switch Bezels / Switch Caps .

Manufacturer:

Mfr Part:
AT208A/1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
TypeBezel
For Use WithPushbutton Switches, Miniature
Designed forEB, M, MB24, MB25 Series
ColorBlack
SeriesM
Height2.2 mm
Length30.2 mm
MaterialPolycarbonate (PC)
Mounting StylePanel
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap In
Width15.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.81$810.00
$0.76$3,800.00
Need more?
Contact Us