Reference Only

AT206C

Obsolete
Switch Bezels / Switch Caps RED BEZEL FOR LW SERIES

Manufacturer:

Mfr Part:
AT206C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
TypeBezel
For Use WithRocker Switches, Snap in
Designed forLW Series
ColorRed
SeriesLW AT
Height2.6 mm
Length41 mm
MaterialPolycarbonate (PC)
Mounting StylePanel
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap In
Width24 mm
Part # AliasesAT-206-R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?