Reference Only

AT204A/1

Obsolete
Switch Bezels / Switch Caps

Manufacturer:

Mfr Part:
AT204A/1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
TypeBezel
For Use WithRocker Switches, Miniature
Designed forMLW Series
ColorBlack
SeriesM
Height2.2 mm
Length25.5 mm
MaterialPolycarbonate (PC)
Mounting StylePanel
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap In
Width20 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?