Reference Only
AT108
Obsolete
Switch Hardware SOCKET WRENCH KB
Datasheet
AT108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Designed for | KB Series | |
| For Use With | Pushbutton Switches, Miniature | |
| Height | 14 mm | |
| Illumination | Non-Illuminated | |
| Length | 50 mm | |
| Material | Aluminum with Black Alumite Finish | |
| Product Type | Switch Hardware | |
| Product | Hardware | |
| Series | AT | |
| Subcategory | Switch Accessories | |
| Type | Wrench | |
| Part # Aliases | AT-108 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8204200000 |
| TARIC | 8204200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?