AT062G NKK Switches

AT062G

Switch Bezels / Switch Caps .250" WIDE BLU ROCKR CAP FOR A SERIES.

Manufacturer:

Mfr Part:
AT062G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeRocker
For Use WithRocker Switches, Miniature
Designed forA Series
ColorBlue
SeriesM
PackagingReel
Height7 mm
Length14.73 mm
MaterialPolyamide (PA)
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap In
Width6.35 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.76$38.00
Need more?
Contact Us