Reference Only
AT057
Obsolete
Switch Hardware 12MM THREADED THRU DRESS NUT
Datasheet
AT057 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Nut | |
| For Use With | Pushbutton Switches, Miniature | |
| Designed for | KB Series | |
| Termination Style | Screw | |
| Series | KB AT | |
| Packaging | Bulk | |
| Height | 5 mm | |
| Length | 14 mm | |
| Material | Brass with Zinc Plating, Chromate Finish | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 14 mm | |
| Part # Aliases | AT-9501-F8J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?