Reference Only
AT055
Obsolete
Switch Hardware
Datasheet
AT055 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Type | Guard | |
| For Use With | Pushbutton Switches, Miniature | |
| Designed for | KB Series | |
| Termination Style | Snap In | |
| Series | AT | |
| Height | 17 mm | |
| Length | 14 mm | |
| Material | Polypropylene (PP) | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8538908160 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?