AS89010 ams OSRAM

AS89010

Obsolete
Analog to Digital Converters - ADC

Manufacturer:

Mfr Part:
AS89010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryAnalog to Digital Converters - ADC
SeriesAS890x
Mounting StyleSMD/SMT
Package / CaseSSOP-16
Resolution16 bit
Interface TypeI2C
ArchitectureSigma-Delta
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
DNL - Differential Nonlinearity0.9 LSB
INL - Integral Nonlinearity0.2 %
Moisture SensitiveYes
Number of Converters4 Converter
Product TypeADCs - Analog to Digital Converters
Reference TypeInternal
ShutdownNo Shutdown
SubcategoryData Converter ICs
Supply Voltage - Max3.6 V
Supply Voltage - Min2.7 V
Part # Aliases305030004 Q65114A3369

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?