Reference Only
AS8512-ZSSM
Data Acquisition ADCs/DACs - Specialized .
Datasheet
AS8512-ZSSM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Data Acquisition ADCs/DACs - Specialized | |
| Series | AS8512 | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-20 | |
| Product | Data Acquisition Device | |
| Type | Data Acquisition Front-End IC | |
| Resolution | 16 bit | |
| Number of Channels | 2 Channel | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Architecture | Sigma Delta | |
| Interface Type | SPI | |
| Moisture Sensitive | Yes | |
| Number of Converters | 2 Converter | |
| Product Type | Data Acquisition ADCs/DACs - Specialized | |
| Reference Voltage | 1.2 V | |
| Subcategory | Data Converter ICs | |
| Part # Aliases | Q65113A7218 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.82 | $910.00 | |
| $1.77 | $1,770.00 | |
| $1.54 | $3,850.00 | |
| $1.52 | $7,600.00 |
Need more?