Reference Only

AS7343-DLGM

Obsolete
Ambient Light Sensors

Manufacturer:

Mfr Part:
AS7343-DLGM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryAmbient Light Sensors
ProductAmbient Light Sensors
Package / CaseOLGA-8
Mounting StyleSMD/SMT
Peak Wavelength380 nm to 1000 nm
Operating Supply Voltage1.8 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesAS7343
PackagingReel
Fall Time300 ns
Moisture SensitiveYes
Product TypeAmbient Light Sensors
Rise Time300 ns
SubcategoryOptical Detectors & Sensors
TypeMulti Spectral Sensor
Part # Aliases512120031 Q65114A1315

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?