Reference Only
AS7331_T OLGA16 LF T&RDP
Obsolete
Ambient Light Sensors
Datasheet
AS7331_T OLGA16 LF T&RDP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Ambient Light Sensors | |
| Product | Color Sensors | |
| Package / Case | OLGA-16 | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 260 nm to 360 nm | |
| Operating Supply Voltage | 3.3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | AS7331 | |
| Packaging | Reel | |
| Product Type | Ambient Light Sensors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Multi Spectral Sensor | |
| Part # Aliases | 514120006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?